MS3452W20-14SZ

Heilind Number:AMP1-2176362-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-14SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 56R2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-14SZ
Disable Date:20250915
SKU:AMP1-2176362-5

Detailed Description

Enhance precision in your electronic circuits with the RQ 0402 Thin Film Surface Mount Resistor. This compact component, measuring just 1 x 0.5 x 0.3 mm, offers a resistance of 56.2 Ω with a tight tolerance of 0.1%. Designed for high-performance applications, it boasts a power rating of 0.0625 W and a low temperature coefficient of 10PPM. With a rated voltage of 50 V, it ensures reliable operation in various circuit designs. Featuring solder termination and RoHS compliance, this resistor is easy to install and environmentally friendly. Trust in its quality and accuracy for your surface mount resistor needs.