MS3452W20-15P

Heilind Number:AMP1-2176362-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-15P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 57R6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-15P
Disable Date:20250915
SKU:AMP1-2176362-6

Detailed Description

Enhance precision in your electronic projects with the RQ 0402 thin film resistor. Boasting a low tolerance of .1% and a resistance of 57.6 Ω, this surface mount component ensures accurate performance. With a power rating of .0625 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Featuring solder termination and a compact 1 x .5 x .3 mm size, it's easy to integrate into your design. Trust in its reliability, with a low temperature coefficient of 10PPM and a RoHS compliance. Perfect for demanding environments, this resistor is ideal for high-precision circuits. Elevate the performance of your devices with the RQ 0402.