| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-15PW |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 59 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176362-7 |
MS3452W20-15PW
| Heilind Number: | AMP1-2176362-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-15PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this cutting-edge surface mount resistor. Featuring a resistance of 59 Ω with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element guarantees high reliability, while the low power rating of .0625 W and rated voltage of 50 V make it suitable for a wide range of projects. With a compact 0402 size and solder termination, it's easy to integrate into your design. RoHS compliant and boasting a low temperature coefficient of 10PPM, this resistor is a must-have for any electronic enthusiast or professional engineer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


