| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-15PZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 60.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176362-8 |
MS3452W20-15PZ
| Heilind Number: | AMP1-2176362-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-15PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality surface mount resistor. Measuring at 0402 in size, it boasts a resistance of 60.4 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Its thin film element ensures reliable performance, while its power rating of .0625 W and rated voltage of 50 V make it suitable for a variety of applications. With solder termination and a compact 1 x .5 x .3 mm footprint, it's easy to integrate into your circuit board. Ideal for demanding environments, this resistor is not only RoHS compliant but also offers exceptional long-term stability. Upgrade your electronic components with this Surface Mount Resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


