| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-15SZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 549 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176363-1 |
MS3452W20-15SZ
| Heilind Number: | AMP1-2176363-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-15SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0402 resistor, meticulously engineered for top performance in surface mount applications. Featuring a resistance value of 549 ohms with a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Designed for a power rating of .0625 W and a rated voltage of 50 V, it offers robust performance in demanding electronic circuits. With a low temperature coefficient of 10PPM, it maintains stability in varying environmental conditions. Solder termination and surface mount mounting style make installation a breeze, while its compact 1 x .5 x .3 mm dimensions save valuable board space. Trust in the quality of our precision resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


