| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-16P |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 562 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176363-2 |
MS3452W20-16P
| Heilind Number: | AMP1-2176363-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-16P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RQ 0402 Precision Resistor, featuring a resistance of 562Ω with a tolerance of 0.1%. Designed for optimal performance, this thin film resistor boasts a low temperature coefficient of 10PPM, ensuring reliability in demanding applications. With a power rating of .0625W and a rated voltage of 50V, it offers efficient power handling capabilities. Its compact 0402 size and surface mount termination make it easy to integrate onto PCBs. RoHS compliant, this resistor is a sustainable choice for environmentally conscious projects. Upgrade your designs with the precision and quality of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


