MS3452W20-16PX

Heilind Number:AMP1-2176363-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-16PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 590R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-16PX
Disable Date:20250915
SKU:AMP1-2176363-4

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality RQ 0402 precision resistor. Featuring a thin film element, it offers a tight tolerance of 0.1% and low temperature coefficient of 10PPM for reliable performance. With a resistance value of 590 ohms and power rating of .0625 W, this surface mount resistor is designed for use in demanding applications. Its compact 0402 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and rated for 50 V, this resistor is a dependable choice for ensuring accurate signal processing in your designs.