| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-16PY |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 604 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176363-5 |
MS3452W20-16PY
| Heilind Number: | AMP1-2176363-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-16PY |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with this precision resistor, boasting a resistance of 604 ohms with a tolerance of just 0.1%. Designed for high-precision applications, it offers a power rating of .0625 W and a low temperature coefficient of 10PPM. With a compact 0402 size and surface mount termination, it's ideal for space-constrained designs. RoHS compliant and rated for up to 50 V, this resistor guarantees reliable performance in environmentally conscious and voltage-sensitive systems. Upgrade your electronics with this high-quality component, perfect for demanding projects in industries like telecommunications, automotive, and more.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


