| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-16PZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 619 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176363-6 |
MS3452W20-16PZ
| Heilind Number: | AMP1-2176363-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-16PZ |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with this high-precision 0402 surface mount resistor. Boasting a resistance of 619 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures exceptional accuracy in circuit performance. Rated for up to 50 volts and with a power rating of .0625 watts, this thin film resistor is ideal for demanding applications. Its compact 1 x .5 x .3 mm size and solder termination make it easy to integrate onto your PCBs. Trust in its reliability for consistent performance, whether in industrial machinery or consumer electronics. Please note, this product is not RoHS compliant. Upgrade your designs with the precision and durability of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


