| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-16SW |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 649 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176363-8 |
MS3452W20-16SW
| Heilind Number: | AMP1-2176363-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-16SW |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuitry with this RQ 0402 resistor. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for compact designs. With a resistance of 649 ohms, tolerance of 0.1%, and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate performance. Rated for 50V and 0.0625W, it's ideal for various applications. Featuring surface mount termination and RoHS compliance, it's easy to integrate and environmentally friendly. Whether you're a hobbyist or a professional, this precision resistor is a must-have for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


