MS3452W20-16SY

Heilind Number:AMP1-2176364-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-16SY
ECAD Model:
3D Model

Description:

RQ 0402 5K76 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-16SY
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:5.76 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176364-0

Detailed Description

Enhance circuit precision with this 0402 surface mount resistor, meticulously designed for optimal performance. Boasting a resistance of 5.76 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor guarantees accuracy in your electronic applications. Operating at a rated voltage of 50 V with a power rating of .0625 W, it's suitable for a range of circuitry. Its compact dimensions of 1 x .5 x .3 mm and surface mount termination ensure easy and efficient installation. With RoHS compliance, this resistor prioritizes environmental responsibility without compromising on quality. Ideal for precision electronics, it's a essential component for demanding projects.