1-2176364-2

Heilind Number:AMP1-2176364-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176364-2
ECAD Model:
3D Model

Description:

RQ 0402 6K04 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176364-2
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176364-2

Detailed Description

Enhance precision in your electronic projects with our RQ 0402 thin film surface mount resistor. Measuring just 1 x .5 x .3 mm, this compact component boasts a resistance of 6.04 KΩ with a tight tolerance of .1%. Operating at a rated voltage of 50 V and a power rating of .0625 W, it ensures reliable performance even in demanding applications. With a low temperature coefficient of 10PPM, it offers stability across a wide range of operating conditions. Designed for easy installation with solder termination, it is ideal for use in various electronic devices. Trust in the quality and accuracy of our surface mount resistor for your next project.