| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-17PX |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 6.34 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176364-4 |
MS3452W20-17PX
| Heilind Number: | AMP1-2176364-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-17PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this ultra-compact 0402 thin film resistor. Featuring a resistance of 6.34 KΩ with a tight tolerance of 0.1%, it ensures accuracy in signal processing. Operating at a power rating of .0625 W and a rated voltage of 50 V, this surface mount resistor is suitable for various applications. With a low temperature coefficient of 10PPM and reliable solder termination, it guarantees stable performance. Measuring just 1 x .5 x .3 mm, it's ideal for space-constrained designs. Upgrade your circuitry with this high-quality chip resistor for efficient and reliable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


