1-2176365-2

Heilind Number:AMP1-2176365-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2176365-2
ECAD Model:
3D Model

Description:

RQ 0603 52R3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176365-2
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:52.3 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176365-2

Detailed Description

Enhance circuit performance with this precision resistor, meticulously crafted for accuracy and reliability. Measuring 1.55 x .8 x .45 mm and boasting a power rating of .15 W, it's perfect for compact electronic applications. With a resistance of 52.3 Ω and a tolerance of .1%, it ensures precise voltage regulation. Operating at a rated voltage of 75 V, it guarantees stable performance under varying conditions. Featuring a thin film element and solder termination, it's designed for seamless surface mount installation. RoHS compliant and offering a low temperature coefficient of 10PPM, it's a dependable choice for demanding projects. Available in a reel with 1K units, it's ideal for high-volume production. Elevate your designs with this high-quality surface mount resistor.