| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176365-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 56.2 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176365-5 |
1-2176365-5
| Heilind Number: | AMP1-2176365-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176365-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this ultra-compact 0603 thin film resistor. With a resistance value of 56.2 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.15W and a rated voltage of 75V, this surface mount resistor is designed for efficiency and reliability. RoHS compliant and featuring a low temperature coefficient of 10PPM, it guarantees both environmental consciousness and stable performance over time. Ideal for high-precision systems, this component is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


