| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-18SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 61.9 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176365-9 |
MS3452W20-18SZ
| Heilind Number: | AMP1-2176365-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-18SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, crafted for optimal performance. Measuring at 0603 in size, it boasts a power rating of .15 W and a resistance of 61.9 Ω with a tolerance of .1%. Designed with a thin film element, it ensures reliable and accurate functionality. Perfect for surface mount installations, it features two solder terminations for easy integration. With a rated voltage of 75 V and a low temperature coefficient of 10PPM, it guarantees stable operation in diverse applications. Elevate your circuit design with this high-quality component, a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


