| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-22P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 536 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176366-0 |
MS3452W20-22P
| Heilind Number: | AMP1-2176366-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-22P |
| ECAD Model: |
Specifications
Detailed Description
Improve circuit performance with our precision resistor, featuring a resistance of 536 ohms with a tolerance of 0.1%. This high-quality component is designed for reliability, with a power rating of 0.15W and a low temperature coefficient of 10PPM. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. With a rated voltage of 75V, this resistor is suitable for a wide range of applications. Trust in its quality and performance for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


