| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-22PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 549 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176366-1 |
MS3452W20-22PW
| Heilind Number: | AMP1-2176366-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-22PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this 0603 surface mount resistor. With a resistance of 549 ohms, tolerance of 0.1%, and power rating of 0.15W, it ensures optimal performance in various applications. The thin film element and low temperature coefficient guarantee accuracy, while the 10PPM stability and 75V rated voltage offer durability under demanding conditions. Solder termination and compact 1.55 x 0.8 x 0.45mm dimensions make it easy to integrate seamlessly onto PCBs. Perfect for high-precision circuitry, this resistor is a valuable component for any engineering endeavor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


