MS3452W20-24PX

Heilind Number:AMP1-2176367-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-24PX
ECAD Model:
3D Model

Description:

RQ 0603 6K04 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-24PX
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176367-2

Detailed Description

Enhance precision in your electronic applications with this high-quality surface mount resistor. Designed with a thin film element, it offers exceptional accuracy with a tolerance of 0.1%. The resistance value of 6.04 KΩ and power rating of .15 W ensure reliable performance, while the low temperature coefficient of 10PPM guarantees stability over time. Operating at a rated voltage of 75 V, this resistor is suitable for a wide range of circuit designs. With solder termination and compact 0603 dimensions, it is easy to mount on PCBs, making it ideal for space-constrained applications. Trust in its quality construction and resistance to maintain optimal functionality in your electronic projects.