| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-24PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 6.34 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176367-4 |
MS3452W20-24PZ
| Heilind Number: | AMP1-2176367-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-24PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a resistance of 6.34 KΩ and a tolerance of .1%. Designed for surface mount installation, this thin film element boasts a power rating of .15 W and a rated voltage of 75 V, ensuring reliable performance in a variety of applications. With a low temperature coefficient of 10PPM, it offers exceptional stability over time. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful. Trust in the quality of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


