| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-24SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176367-7 |
MS3452W20-24SX
| Heilind Number: | AMP1-2176367-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-24SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, meticulously designed for optimal accuracy and reliability. Measuring 0603 in size with a power rating of .15W, it boasts a resistance of 6.81 KΩ with a tight tolerance of .1% and low temperature coefficient of 10PPM. Ideal for surface mount applications, it features solder termination and a rated voltage of 75V. Crafted with a thin film element, this resistor ensures consistent and stable operation, making it a valuable component for a wide range of electronic systems. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


