| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-24SZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 7.15 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176367-9 |
MS3452W20-24SZ
| Heilind Number: | AMP1-2176367-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-24SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-precision resistor, designed for optimal reliability and accuracy in electronic applications. Measuring at a compact 0603 size with surface mount capabilities, it seamlessly integrates into circuit boards for seamless operation. Featuring a thin film element, it offers a low tolerance of 0.1% and a resistance of 7.15 KΩ, ensuring consistent and stable performance. With a power rating of .15 W and a rated voltage of 75 V, it meets stringent industry standards for efficiency and durability. Perfect for a wide range of electronic devices and systems, this resistor is a valuable component for achieving precise and reliable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


