| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-27PX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176368-2 |
MS3452W20-27PX
| Heilind Number: | AMP1-2176368-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-27PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 surface mount resistor. Measuring just 1.55 x 0.8 x 0.45 mm, this compact component offers a resistance of 64.9 KΩ with a tight tolerance of 0.1%. Ideal for applications requiring accuracy, it boasts a low temperature coefficient of 10PPM and a power rating of 0.15 W. With its thin film element and solder termination, it ensures reliable performance in a variety of electronic systems. RoHS compliant, it is a sustainable choice for your projects.


