MS3452W20-27PY

Heilind Number:AMP1-2176368-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-27PY
ECAD Model:
3D Model

Description:

RQ 0603 66K5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-27PY
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:66.5 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176368-3

Detailed Description

Enhance the precision of your electronic circuits with this high-performance thin film resistor. Designed for surface mount applications, it boasts a resistance of 66.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a maximum power rating of 0.15 W and a rated voltage of 75 V, it ensures reliable and stable performance in demanding environments. With solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to integrate into your designs. RoHS compliance further guarantees its environmental responsibility. Elevate the accuracy of your projects with this Surface Mount Precision Resistor.