| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-27S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 69.8 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176368-5 |
MS3452W20-27S
| Heilind Number: | AMP1-2176368-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-27S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, boasting a resistance of 69.8 KΩ with a remarkable tolerance of just 0.1%. Designed for high-performance applications, this Surface Mount Resistor features a power rating of .15 W and a rated voltage of 75 V, ensuring reliable operation in demanding environments. With its compact 0603 size and Thin Film element type, it offers exceptional accuracy and stability. Perfect for use in a variety of devices, this resistor is a crucial component for achieving optimal performance in your projects.


