| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176368-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 73.2 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176368-7 |
1-2176368-7
| Heilind Number: | AMP1-2176368-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176368-7 |
| ECAD Model: |
Specifications
Detailed Description
Discover the ultimate in precision and reliability with our RQ 0603 resistor. With a resistance of 73.2 KΩ and a tolerance of 0.1%, this thin film resistor guarantees optimal performance in your electronic circuits. Operating at a rated voltage of 75 V and a power rating of .15 W, it is perfect for demanding applications. Featuring surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it is easy to install and saves valuable space on your PCB. And with a low temperature coefficient of 10PPM, you can trust in its stability over time. Upgrade your designs with this high-quality component, a must-have for any electronics enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


