| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-29P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 49.9 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176369-0 |
MS3452W20-29P
| Heilind Number: | AMP1-2176369-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-29P |
| ECAD Model: |
Specifications
Detailed Description
Meet your precision resistor needs with our RQ 0603 resistor. With a resistance of 49.9 Ω and a tolerance of .1%, this thin film resistor ensures accurate and reliable performance in your electronic circuits. Operating at a rated voltage of 75 V and a power rating of .15 W, it is suitable for a wide range of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. RoHS compliance guarantees environmentally friendly manufacturing. Order now for high-quality, low-noise resistance solutions.


