| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176369-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 51.1 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176369-1 |
1-2176369-1
| Heilind Number: | AMP1-2176369-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176369-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuit with this high-performance surface mount resistor. Boasting a resistance of 51.1 Ω with a tight tolerance of 0.1%, this thin film resistor ensures exceptional accuracy in signal modulation. Operating at a power rating of .15 W and a rated voltage of 75 V, it guarantees reliable performance in a variety of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your design. With a low temperature coefficient of 10PPM and a resistance to 5K RL, it offers stable and consistent operation over time. Trust in the quality of this RoHS-compliant component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


