MS3452W20-29S

Heilind Number:AMP1-2176369-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-29S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 53R6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-29S
Disable Date:20250915
SKU:AMP1-2176369-3

Detailed Description

Elevate your precision electronic projects with our high-performance thin film resistor. This compact 0603 component boasts a resistance of 53.6 ohms with an impressive tolerance of 0.1% and low temperature coefficient of 10PPM. Operating at a rated voltage of 75V with a power rating of 0.15W, it ensures reliable and accurate performance. Designed for surface mount assembly, it features solder termination and measures just 1.55 x 0.8 x 0.45mm, making it ideal for space-constrained applications. With its exceptional stability and precision, it's a must-have for demanding circuit designs. Please note, this product is not RoHS compliant. Elevate your precision electronic projects with our high-performance thin film resistor. This compact 0603 component boasts a resistance of 53.6 ohms with an impressive tolerance of 0.1% and low temperature coefficient of 10PPM. Operating at a rated voltage of 75V with a power rating of 0.15W, it ensures reliable and accurate performance. Designed for surface mount assembly, it features solder termination and measures just 1.55 x 0.8 x 0.45mm, making it ideal for space-constrained applications. With its exceptional stability and precision, it's a must-have for demanding circuit designs. Please note, this product is not RoHS compliant.