1-2176369-4

Heilind Number:AMP1-2176369-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2176369-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 54R9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176369-4
Disable Date:20250915
SKU:AMP1-2176369-4

Detailed Description

Enhance circuit precision with this high-quality thin film resistor. Featuring a resistance of 54.9 Ω with a tight tolerance of 0.1%, it ensures accurate signal control in electronic applications. The power rating of 0.15 W and rated voltage of 75 V make it suitable for various power requirements. Measuring 1.55 x 0.8 x 0.45 mm and designed for surface mount installation, it offers optimal space utilization. With a low temperature coefficient of 10PPM, it guarantees stable performance over a wide range of operating conditions. Trust in the reliability and performance of this precision resistor for your electronic projects.