| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-2S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 59 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176369-7 |
MS3452W20-2S
| Heilind Number: | AMP1-2176369-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-2S |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-quality thin film resistor. Offering a resistance of 59 ohms with a tolerance of 0.1%, it ensures accurate performance, even in demanding applications. With a power rating of 0.15 W and a rated voltage of 75 V, it is suitable for a wide range of electronic devices. The surface mount design and solder termination make it easy to install, while its compact dimensions of 1.55 x 0.8 x 0.45 mm save valuable space on your PCB. Trust in the reliability of this resistor, designed for efficiency and durability in every use.


