MS3452W20-3PW

Heilind Number:AMP1-2176370-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-3PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 549R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-3PW
Disable Date:20250915
SKU:AMP1-2176370-1

Detailed Description

Enhance precision in your electronic projects with this high-quality 0603 surface mount resistor. With a resistance of 549 ohms and a tolerance of 0.1%, it ensures reliable performance in demanding applications. The thin film element construction guarantees accuracy, while the low power rating of 0.15W and a rated voltage of 75V make it suitable for various circuit designs. RoHS compliant and featuring solder termination, it offers easy integration onto PCBs. Measuring just 1.55 x 0.8 x 0.45mm, this resistor is space-saving and ideal for compact designs. Trust in its 10PPM stability and 5K reel packaging for consistent quality in your assemblies. Elevate your surface mount resistor selection with this precision component.