| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-3PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 590 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176370-4 |
MS3452W20-3PZ
| Heilind Number: | AMP1-2176370-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-3PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a low resistance of 590 ohms and a tight tolerance of 0.1%. Designed for high-performance applications, this thin film resistor ensures accuracy with a low temperature coefficient of 10PPM. With a power rating of 0.15W and a rated voltage of 75V, it is suitable for various circuit configurations. Its compact 0603 size and surface mount termination make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding situations where precision is paramount, this resistor is a reliable choice for your engineering needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3452W20-22PZ | ![]() | |
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


