| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-3S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 604 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176370-5 |
MS3452W20-3S
| Heilind Number: | AMP1-2176370-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-3S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with this high-precision resistor, designed for optimal performance in electronic applications. With a resistance value of 604 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its low power rating of 0.15 W and rated voltage of 75 V make it suitable for various electronic devices. Measuring 1.55 x 0.8 x 0.45 mm, this surface mount resistor is compact and easy to integrate. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your electronic designs with this quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


