1-2176370-6

Heilind Number:AMP1-2176370-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176370-6
ECAD Model:
3D Model

Description:

RQ 0603 619R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176370-6
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:619 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176370-6

Detailed Description

Enhance your circuitry with this precision resistor, boasting a resistance of 619 ohms with a tight tolerance of 0.1%. Crafted with a thin film element, it ensures accurate performance for your electronic applications. With a power rating of 0.15W and a rated voltage of 75V, this resistor is designed for reliability. Its compact 0603 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 10PPM guarantees stable operation. Ideal for high-performance systems, this component is a crucial addition to your electronic projects.