| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-3SY |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 649 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176370-8 |
MS3452W20-3SY
| Heilind Number: | AMP1-2176370-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-3SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this ultra-compact RQ 0603 resistor. Boasting a resistance of 649 ohms with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures reliable performance in even the most demanding applications. With a power rating of 0.15W and a rated voltage of 75V, this surface mount resistor is perfect for high-density PCB designs. Its thin film element guarantees accuracy and stability, while the solder termination type facilitates easy installation. RoHS compliant and supplied in a reel of 5,000 units, it's the ideal choice for efficient, environmentally friendly production processes. Elevate your electronic projects with the exceptional quality of this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


