| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-4P |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 5.76 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176371-0 |
MS3452W20-4P
| Heilind Number: | AMP1-2176371-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-4P |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic components with this precision resistor, designed for high-performance applications. With a resistance of 5.76 KΩ and a tolerance of .1%, this thin film resistor ensures precise and reliable operation. The rated voltage of 75 V and power rating of .15 W make it suitable for demanding circuitry. RoHS compliant and featuring surface mount mounting style, it is easy to integrate into your projects. The compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. Trust in the quality of this Surface Mount Resistor for consistent and accurate performance.


