| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-4PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 5.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176371-1 |
MS3452W20-4PW
| Heilind Number: | AMP1-2176371-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-4PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality 0603 surface mount resistor. With a resistance of 5.9 KΩ and a tolerance of 0.1%, it ensures reliable performance with minimal error. The thin film element and low temperature coefficient of 10PPM guarantee stable operation, even in demanding conditions. Rated for up to 75 V, this resistor is suitable for a wide range of applications. Its compact dimensions of 1.55 x .8 x .45 mm and solder termination make it easy to integrate onto your PCB. Trust in its quality and accuracy for your next project.


