MS3452W20-4S

Heilind Number:AMP1-2176371-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-4S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 6K49 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-4S
Disable Date:20250915
SKU:AMP1-2176371-5

Detailed Description

Achieve precision in your electronic circuits with this RQ 0603 thin film resistor. Featuring a resistance of 6.49 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a wide range of applications. This surface mount resistor, measuring 1.55 x .8 x .45 mm, is compact and easy to integrate into your designs. Its solder termination type and RoHS compliance make it environmentally friendly. Trust in its high quality and reliability for your projects.