| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-7PW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 61.9 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176372-0 |
MS3452W20-7PW
| Heilind Number: | AMP1-2176372-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-7PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision 0603-sized resistor. With a resistance of 61.9 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 75 V and with a power rating of 0.15 W, it offers reliable functionality. Designed for surface mount installation, this thin film resistor guarantees secure and efficient termination. RoHS compliant and featuring a low temperature coefficient of 10PPM, it's a sustainable and stable choice for your circuit design needs.

