| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-7PX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 63.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176372-1 |
MS3452W20-7PX
| Heilind Number: | AMP1-2176372-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-7PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RQ 0603 resistor. Measuring 1.55 x .8 x .45 mm, it boasts a resistance of 63.4 KΩ with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .15 W and a rated voltage of 75 V, it's suitable for a variety of applications. With a thin film element and surface mount termination, it offers reliable connectivity. Plus, its low 10PPM and RoHS compliance make it environmentally friendly. Elevate your circuitry with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


