| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-7S |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 68.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176372-4 |
MS3452W20-7S
| Heilind Number: | AMP1-2176372-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-7S |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0603 resistor, ideal for surface mount applications. This thin film resistor boasts a resistance of 68.1 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 75 V with a power rating of .15 W, it ensures reliable performance in a compact 1.55 x .8 x .45 mm package. With solder termination and a resistance to RoHS compliance, this component is a dependable choice for your electronic projects.

