| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-7SX |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 71.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176372-6 |
MS3452W20-7SX
| Heilind Number: | AMP1-2176372-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-7SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this meticulously crafted 0603 thin film resistor. Boasting a resistance of 71.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this surface-mount component guarantees stable and accurate performance. Operating at a rated voltage of 75 V and a power rating of 0.15 W, it's suitable for a wide range of applications. With solder termination and compact dimensions of 1.55 x 0.8 x 0.45 mm, it's easy to integrate onto your PCB. This resistor, not only RoHS compliant, but also designed for reliability with a 5K RL. Elevate the quality of your designs with this Surface Mount Precision Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


