| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-8PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 12.7 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176373-1 |
MS3452W20-8PX
| Heilind Number: | AMP1-2176373-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-8PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this high-quality surface mount resistor. With a resistance of 12.7 Ω and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Rated for a power of 0.2 W and a voltage of 100 V, this thin film resistor guarantees reliable operation. Its compact 0805 size and solder termination make it easy to integrate onto PCBs. With a low temperature coefficient of 10PPM, it offers stable performance over a wide range of operating conditions. Trust in this resistor for optimal signal integrity and efficiency in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


