MS3452W20-8SX

Heilind Number:AMP1-2176373-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-8SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 14R3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-8SX
Disable Date:20250915
SKU:AMP1-2176373-6

Detailed Description

Enhance precision in your circuitry with this high-performance RQ 0805 surface mount resistor. Featuring a resistance of 14.3 Ω with a tight tolerance of 0.1%, it ensures reliable and accurate operation. The thin film element construction guarantees minimal interference, while the low temperature coefficient of 10PPM maintains stability over a wide range of operating conditions. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for demanding applications. The compact 0805 size and surface mount termination make it easy to integrate, saving valuable board space. Trust in its quality and performance for your electronic projects.