MS3452W20-8SY

Heilind Number:AMP1-2176373-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-8SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 14R7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-8SY
Disable Date:20250915
SKU:AMP1-2176373-7

Detailed Description

Achieve precision in your circuitry with this RQ 0805 thin film resistor. Featuring a resistance of 14.7 Ω with a tolerance of 0.1%, it ensures accuracy in your electronic applications. The rated voltage of 100 V and power rating of 0.2 W make it suitable for various power levels. With a low temperature coefficient of 10PPM, it guarantees stable performance even in demanding environments. Its compact 0805 size and surface mount termination allow for easy integration onto PCBs. Trust in its quality and reliability for your electronic projects.