| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-12PW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 133 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176374-0 |
MS3452W22-12PW
| Heilind Number: | AMP1-2176374-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-12PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision resistor, meticulously crafted for optimal performance. Measuring at 0805 size with a power rating of .2W, it boasts a thin film element and a tolerance of .1%, guaranteeing accuracy in signal processing. With a resistance of 133Ω and a rated voltage of 100V, it's designed for reliability in demanding applications. This surface-mount component, featuring solder termination, is RoHS compliant, aligning with environmental standards. Elevate your electronic projects with the assurance of quality and consistency offered by this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


