MS3452W22-12PY

Heilind Number:AMP1-2176374-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-12PY
ECAD Model:
3D Model

Description:

RQ 0805 140R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-12PY
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:140 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176374-2

Detailed Description

Enhance your circuitry with this high-precision thin film resistor, meticulously crafted to ensure optimal performance. With a resistance rating of 140 ohms and an ultra-low tolerance of 0.1%, this component guarantees accurate and reliable operation. Designed for surface mount applications, it boasts a compact 0805 size and a power rating of 0.2 watts, making it ideal for a wide range of electronic devices. Operating at a rated voltage of 100 volts, it offers robust protection against power surges. Each resistor is individually tested to meet stringent quality standards, with a temperature coefficient of 10PPM ensuring consistent performance in diverse environments. Upgrade your systems with this premium surface mount resistor and experience enhanced precision in your designs.