| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W22-12SX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 154 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176374-6 |
MS3452W22-12SX
| Heilind Number: | AMP1-2176374-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W22-12SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit accuracy with this high-precision thin film resistor. Measuring 0805 in size, it boasts a resistance of 154 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of 0.2W and a rated voltage of 100V, it ensures reliable performance in demanding electronic applications. With a surface mount design and solder termination, installation is convenient and secure. RoHS compliant and meticulously crafted, this resistor is a crucial component for maintaining circuit integrity and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


