MS3452W22-12SY

Heilind Number:AMP1-2176374-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W22-12SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 158R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W22-12SY
Disable Date:20250915
SKU:AMP1-2176374-7

Detailed Description

Enhance your circuitry with this high-precision thin film resistor. With a resistance of 158 ohms and a tolerance of 0.1%, it guarantees reliable performance in demanding applications. Operating at a rated voltage of 100V and a power rating of 0.2W, this resistor is designed for efficiency. Its compact 0805 size and surface mount termination make it easy to integrate into your electronic designs. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets environmental standards while ensuring stable operation. Upgrade your circuit board with the ultimate in accuracy and performance.